-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293(GR-TPLECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94867 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
TLP293(GR-TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP293(GR-TPL,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
757-TLP293(GR-TPLE
|
Mouser Electronics | Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C RoHS: Compliant | 389452 |
|
$0.1290 / $0.5000 | Buy Now |
DISTI #
V72:2272_13898567
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 Container: Cut Strips | Americas - 977 |
|
$0.1342 / $0.4836 | Buy Now |
DISTI #
73485176
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R Min Qty: 44 Package Multiple: 1 Date Code: 2343 | Americas - 977 |
|
$0.1342 / $0.3157 | Buy Now |
DISTI #
TLP293(GR-TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP293(GR-TPL,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 3.75KV TRANS 4-SO | 760 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V DC SOP-4-4.6mm Optocouplers - Phototransistor Output ROHS | 50975 |
|
$0.1200 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293(GR-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293(GR-TPL,E
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |