-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP290-4(GBE)-ND
|
DigiKey | OPTOISOLTR 2.5KV 4CH TRANS 16-SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
645 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
TLP290-4(GB,E)
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO - Rail/Tube (Alt: TLP290-4(GB,E)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP2904GBE
|
Mouser Electronics | Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 RoHS: Compliant | 31396 |
|
$0.6150 / $1.6000 | Buy Now |
DISTI #
V36:1790_13897022
|
Arrow Electronics | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 | Americas - 400 |
|
$0.5117 / $1.5543 | Buy Now |
DISTI #
79375663
|
Verical | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO Min Qty: 13 Package Multiple: 1 Date Code: 2410 | Americas - 400 |
|
$0.5117 / $0.9855 | Buy Now |
|
Quest Components | 600 |
|
$1.6022 / $3.8840 | Buy Now | |
DISTI #
TLP290-4(GB,E)
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO - Rail/Tube (Alt: TLP290-4(GB,E)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5120 / $0.6120 | Buy Now |
|
Chip1Cloud | OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO | 44000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP290-4(GB,E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP290-4(GB,E)
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP290-4(GB,E). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP290-4(GB,E), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP290-4(V4-GB-TP,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB,E) vs TLP290-4(V4-GB-TP,E |
TLP290-4(GB,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB,E) vs TLP290-4(GB,E |
TLP290-4(GB-TP,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB,E) vs TLP290-4(GB-TP,E |
TLP290-4(V4-GB-TP) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB,E) vs TLP290-4(V4-GB-TP) |
TLP290-4(GB-TP,E(T | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 | Toshiba America Electronic Components | TLP290-4(GB,E) vs TLP290-4(GB-TP,E(T |