-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP250H(F)-ND
|
DigiKey | X36 PB-F DRIVER COUPLER DIP 8 TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$0.6312 / $1.7400 | Buy Now |
DISTI #
TLP250H(F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP - Rail/Tube (Alt: TLP250H(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 31820 |
|
$0.5553 / $0.5883 | Buy Now |
DISTI #
757-TLP250HF
|
Mouser Electronics | Logic Output Optocouplers Photocoupler, Photo IC Output RoHS: Compliant | 13534 |
|
$0.6310 / $1.7800 | Buy Now |
DISTI #
76921522
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 8-Pin PDIP Magazine Min Qty: 27 Package Multiple: 1 Date Code: 2342 | Americas - 462 |
|
$0.8937 / $1.1688 | Buy Now |
DISTI #
77837863
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 8-Pin PDIP Magazine Min Qty: 9 Package Multiple: 1 | Americas - 342 |
|
$0.5958 / $1.3944 | Buy Now |
DISTI #
TLP250H(F)
|
TTI | Logic Output Optocouplers Photocoupler, Photo IC Output RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 17350 In Stock |
|
$0.6400 / $0.7900 | Buy Now |
DISTI #
TLP250H(F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP - Rail/Tube (Alt: TLP250H(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 31820 |
|
$0.5553 / $0.5883 | Buy Now |
DISTI #
TLP250H
|
TME | Optocoupler, THT, Ch: 1, OUT: totem pole, 3.75kV, DIP8, 40kV/μs Min Qty: 1 | 26 |
|
$1.0700 / $1.9300 | Buy Now |
DISTI #
TLP250H(F)
|
Avnet Asia | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP (Alt: TLP250H(F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 18070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy