-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5434
|
Newark | Multi Volt Pwr Supply Ic, -40 To 150Degc, Supply Voltage:35V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:4, No. Of Regulated Outputs:5, Digital Ic Case:Vfqfn-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Infineon TLF35584QVVS1XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5965 |
|
$4.0000 / $7.0700 | Buy Now |
DISTI #
448-TLF35584QVVS1XUMA2CT-ND
|
DigiKey | IC REG AUTO APPL 1OUT VQFN-48-31 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2112 In Stock |
|
$3.6157 / $6.8000 | Buy Now |
DISTI #
TLF35584QVVS1XUMA2
|
Avnet Americas | Multi Function Power Management IC for uC Supply 5V/3.3V 48-Pin VQFN - Tape and Reel (Alt: TLF35584QVVS1XUMA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 10 |
|
RFQ | |
DISTI #
TLF35584QVVS1XUMA2
|
Avnet Americas | Power Management, 40 V, 1 Step-Down DC-DC Converter, 2 LDOs, 3 Regulated Output, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLF35584QVVS1XUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$4.3865 | Buy Now |
DISTI #
TLF35584QVVS1XUMA2
|
Avnet Americas | Power Management, 40 V, 1 Step-Down DC-DC Converter, 2 LDOs, 3 Regulated Output, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLF35584QVVS1XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$3.8205 / $4.6695 | Buy Now |
DISTI #
TLF35584QVVS1XUMA2
|
Avnet Americas | Multi Function Power Management IC for uC Supply 5V/3.3V 48-Pin VQFN - Tape and Reel (Alt: TLF35584QVVS1XUMA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLF35584QVVS1MA2
|
Mouser Electronics | Switching Voltage Regulators DC/DC CONVERTER RoHS: Compliant | 8829 |
|
$3.5000 / $6.8000 | Buy Now |
|
Future Electronics | TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-VQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$3.6300 | Buy Now |
DISTI #
69263841
|
Verical | Power Management IC 3V to 35V Automotive AEC-Q100 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 1985 |
|
$4.3500 / $8.6875 | Buy Now |
DISTI #
TLF35584QVVS1XUMA2
|
Avnet Americas | Multi Function Power Management IC for uC Supply 5V/3.3V 48-Pin VQFN - Tape and Reel (Alt: TLF35584QVVS1XUMA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF35584QVVS1XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF35584QVVS1XUMA2
Infineon Technologies AG
Power Supply Management Circuit, Fixed, 1 Channel, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PKG SHAPE: HTTPS://WWW.INFINEON.COM/CMS/EN/PRODUCT/PACKAGES/PG-VQFN/PG-VQFN-48-31/ | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |