Part Details for TLE5009E2010FUMA1 by Infineon Technologies AG
Overview of TLE5009E2010FUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE5009E2010FUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0834
|
Newark | Angular Sensor, Aec-Q100, Gmr, Soic-8, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Infineon TLE5009E2010FUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7900 / $3.9000 | Buy Now |
DISTI #
TLE5009E2010FUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SOLDER TAB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
411 In Stock |
|
$1.7067 / $3.7900 | Buy Now |
DISTI #
TLE5009E2010FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5009E2010FUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9401 | Buy Now |
|
Future Electronics | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
71240412
|
Verical | Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2327 | Americas - 2498 |
|
$1.8000 / $4.6250 | Buy Now |
|
Rochester Electronics | TLE5009 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1116 |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
TLE5009E2010FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5009E2010FUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9401 | Buy Now |
|
Ameya Holding Limited | POSITION&CURRENT SENSORS | 5650 |
|
RFQ | |
|
Chip1Cloud | SPEED SENSORS 8DSO / Rotary Position Sensor 5.5V Analog Output Automotive 8-Pin DSO T/R | 3700 |
|
RFQ | |
DISTI #
C1S322001063908
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2498 |
|
$1.4400 / $3.7000 | Buy Now |
Part Details for TLE5009E2010FUMA1
TLE5009E2010FUMA1 CAD Models
TLE5009E2010FUMA1 Part Data Attributes:
|
TLE5009E2010FUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5009E2010FUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |