-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2011
|
Newark | Magnetoresistive Sensor, 3.6V, Soic-8, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Infineon TLE5009E1010FUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1704 |
|
$1.9000 / $3.9400 | Buy Now |
DISTI #
TLE5009E1010FUMA1CT-ND
|
DigiKey | SPEED SENSORS 8DSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11917 In Stock |
|
$1.7067 / $3.7900 | Buy Now |
DISTI #
TLE5009E1010FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5009E1010FUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9401 | Buy Now |
|
Future Electronics | TLE5009 Series 3 V to 3.6 V 360° Surface Mount GMR-Based Angular Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
71239332
|
Verical | Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2302 | Americas - 7498 |
|
$1.8500 / $4.1250 | Buy Now |
DISTI #
TLE5009E1010FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5009E1010FUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9401 | Buy Now |
|
Ameya Holding Limited | 1695 |
|
RFQ | ||
DISTI #
C1S322001063883
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 7498 |
|
$1.4800 / $3.3000 | Buy Now |
DISTI #
SP000912774
|
EBV Elektronik | Magnetoresistive Sensor 8-Pin DSO T/R (Alt: SP000912774) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 37500 |
|
Buy Now | |
DISTI #
2780953
|
element14 Asia-Pacific | ANGLE SENSOR, AEC-Q100, GMR, 3.6V, SOIC8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1704 |
|
$1.9337 / $4.0002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5009E1010FUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5009E1010FUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |