-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO16, TDSO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3326
|
Newark | Angular Sensor, Aec-Q100, Gmr, Tssop-16, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Infineon TLE5009A16DE2210XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TLE5009A16DE2210XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7912 / $6.8900 | Buy Now |
DISTI #
TLE5009A16DE2210XU
|
Avnet Americas | Magnetoresistive Sensor 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5009A16DE2210XU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.2313 | Buy Now |
DISTI #
726-TLE5009A16DE2210
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 2250 |
|
$3.7900 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
|
Rochester Electronics | TLE5009 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 814 |
|
$3.3800 / $3.9800 | Buy Now |
DISTI #
TLE5009A16DE2210XU
|
Avnet Americas | Magnetoresistive Sensor 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5009A16DE2210XU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.2313 | Buy Now |
|
Ameya Holding Limited | 1125 |
|
RFQ | ||
DISTI #
SP001296130
|
EBV Elektronik | Magnetoresistive Sensor 16-Pin TDSO T/R (Alt: SP001296130) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2779722RL
|
Farnell | ANGULAR SENSOR, AEC-Q100, GMR, PG-TDSO16 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$4.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5009A16DE2210XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5009A16DE2210XUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO16, TDSO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |