Part Details for TLE5009A16DE2200XUMA1 by Infineon Technologies AG
Overview of TLE5009A16DE2200XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for TLE5009A16DE2200XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE5009A16DE2200XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5271 / $6.4100 | Buy Now |
DISTI #
TLE5009A16DE2200XU
|
Avnet Americas | ixMR - based magnetic angle sensors - Tape and Reel (Alt: TLE5009A16DE2200XU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.9367 | Buy Now |
DISTI #
726-TLE5009A16DE2200
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
|
Rochester Electronics | TLE5009 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 5053 |
|
$3.1500 / $3.7000 | Buy Now |
DISTI #
TLE5009A16DE2200XU
|
Avnet Americas | ixMR - based magnetic angle sensors - Tape and Reel (Alt: TLE5009A16DE2200XU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.9367 | Buy Now |
DISTI #
SP001296126
|
EBV Elektronik | ixMR - based magnetic angle sensors (Alt: SP001296126) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE5009A16DE2200XUMA1
TLE5009A16DE2200XUMA1 CAD Models
TLE5009A16DE2200XUMA1 Part Data Attributes:
|
TLE5009A16DE2200XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5009A16DE2200XUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO16, TDSO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSO-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |