Part Details for TLE49761KHTSA1 by Infineon Technologies AG
Overview of TLE49761KHTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49761KHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49761KHTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.2771 / $0.8300 | Buy Now |
DISTI #
TLE49761KHTSA1
|
Avnet Americas | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49761KHTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3402 | Buy Now |
|
Future Electronics | TLE49761KHTSA1 Board Mount Hall Effect/Magnetic RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3810 / $1.0885 | Buy Now | |
|
Rochester Electronics | TLE49761 - Hall Effect Sensor RoHS: Compliant Status: Active Min Qty: 1 | 320382 |
|
$0.2721 / $0.3201 | Buy Now |
DISTI #
TLE49761KHTSA1
|
Avnet Americas | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49761KHTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3402 | Buy Now |
|
Ameya Holding Limited | IC HALL EFFECT SWITCH SC59 | 877 |
|
RFQ | |
DISTI #
SP000475038
|
EBV Elektronik | Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R (Alt: SP000475038) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49761KHTSA1
TLE49761KHTSA1 CAD Models
TLE49761KHTSA1 Part Data Attributes:
|
TLE49761KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49761KHTSA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO3, SC59, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC59, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |