Part Details for TLE4976-1K by Infineon Technologies AG
Overview of TLE4976-1K by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4976-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE49761K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S RoHS: Compliant | 1755 |
|
$0.2770 / $0.8300 | Buy Now |
|
Velocity Electronics | Our Stock | 4764 |
|
RFQ | |
|
Chip1Cloud | High Precision Hall Effect Switch with Current Interface | 2680 |
|
RFQ |
Part Details for TLE4976-1K
TLE4976-1K CAD Models
TLE4976-1K Part Data Attributes:
|
TLE4976-1K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4976-1K
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TLE4976-1K
This table gives cross-reference parts and alternative options found for TLE4976-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4976-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4976-1H | Analog Circuit, 1 Func, PDSO3, PLASTIC, SC-59-3 | Infineon Technologies AG | TLE4976-1K vs TLE4976-1H |