Part Details for TLE4675GATMA1 by Infineon Technologies AG
Overview of TLE4675GATMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4675GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2007
|
Newark | Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLE4675GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0200 / $4.0000 | Buy Now |
DISTI #
TLE4675GATMA1TR-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.4073 / $1.5393 | Buy Now |
DISTI #
TLE4675GATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) TO-263 - Tape and Reel (Alt: TLE4675GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6873 | Buy Now |
|
Future Electronics | TLE4675 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
69265498
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 15 Package Multiple: 1 Date Code: 2221 | Americas - 1875 |
|
$1.6625 / $2.1375 | Buy Now |
|
Rochester Electronics | TLE4675 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7190 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
TLE4675GATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) TO-263 - Tape and Reel (Alt: TLE4675GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6873 | Buy Now |
DISTI #
TLE4675G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.4A, PG-TO263-5, SMD Min Qty: 1 | 0 |
|
$1.8600 / $2.6000 | RFQ |
|
Ameya Holding Limited | TLE4675 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO-263-5 | 179 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.4A TO263-5 / LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R | 25400 |
|
RFQ |
Part Details for TLE4675GATMA1
TLE4675GATMA1 CAD Models
TLE4675GATMA1 Part Data Attributes:
|
TLE4675GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4675GATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, PSSO5, GREEN, PLASTIC PACKAGE, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SSOP, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | -0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 140 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.6 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |