Part Details for TLE2061MJGB by Texas Instruments
Results Overview of TLE2061MJGB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2061MJGB Information
TLE2061MJGB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2061MJGB | Texas Instruments | JFET-Input Low Power High Drive Single Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for TLE2061MJGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2061MJGB-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CDIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$20.4900 | Buy Now |
DISTI #
86293397
|
Verical | Op Amp Single High Output Current Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0201 | Americas - 132 |
|
$20.9375 / $24.6250 | Buy Now |
|
Rochester Electronics | TLE2061M JFET-Input Low Power High Drive Single Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 203 |
|
$16.7500 / $19.7000 | Buy Now |
Part Details for TLE2061MJGB
TLE2061MJGB CAD Models
TLE2061MJGB Part Data Attributes
|
TLE2061MJGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2061MJGB
Texas Instruments
Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLE2061MJGB
This table gives cross-reference parts and alternative options found for TLE2061MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2061MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2061MJG | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2061MJGB vs TLE2061MJG |
5962-9080701MPX | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2061MJGB vs 5962-9080701MPX |
5962-9080703QPA | Texas Instruments | Check for Price | Military-grade, single, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | TLE2061MJGB vs 5962-9080703QPA |
TLE2061BMJGB | Texas Instruments | Check for Price | Military-grade, single, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | TLE2061MJGB vs TLE2061BMJGB |
5962-9080702QPX | Texas Instruments | Check for Price | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2061MJGB vs 5962-9080702QPX |
TLE2061AMJGB | Texas Instruments | Check for Price | Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | TLE2061MJGB vs TLE2061AMJGB |
5962-9080703QPA | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 3100uV Offset-Max, CDIP8, CERAMIC, DIP-8 | TLE2061MJGB vs 5962-9080703QPA |
5962-9080702QPA | Texas Instruments | Check for Price | Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | TLE2061MJGB vs 5962-9080702QPA |
TLE2061BMJG | Texas Instruments | Check for Price | OP-AMP, 3100uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2061MJGB vs TLE2061BMJG |
TLE2061AMP | Texas Instruments | Check for Price | Excalibur JFET-Input Low Power High Drive Single Operational Amplifier 8-PDIP -55 to 125 | TLE2061MJGB vs TLE2061AMP |