-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit constant-current LED sink driver 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1333
|
Newark | Ic, Led Driver Linear 16-Soic, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:120Ma, Switching Frequency:30Mhz, No. Of Outputs:8Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5916ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.4100 | Buy Now |
DISTI #
296-34369-5-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
446 In Stock |
|
$0.7038 / $1.6000 | Buy Now |
DISTI #
595-TLC5916ID
|
Mouser Electronics | LED Lighting Drivers 8B Constant-Current LED Sink Driver RoHS: Compliant | 4615 |
|
$0.6700 / $1.6000 | Buy Now |
|
Rochester Electronics | TLC5916 8-Bit Constant-Current LED Sink Driver RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.6644 / $0.7817 | Buy Now |
DISTI #
TLC5916ID
|
TME | IC: driver, LED driver, SO16, 20V, Ch: 8, thermal protection, 120mA Min Qty: 1 | 9510 |
|
$0.7800 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IC: driver, LED driver, SO16, 20V, Channels: 8, thermal protection | 27945 |
|
RFQ | |
|
ComSIT USA | 8-BIT CONSTANT-CURRENT LED SINK DRIVER LED Driver, 2-Segment, PDSO16 RoHS: Compliant | Europe - 120 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR LINEAR 120MA 16SOIC / LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC | 28626 |
|
RFQ | |
DISTI #
3119171
|
element14 Asia-Pacific | IC, LED DRIVER LINEAR 16-SOIC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$0.9147 / $1.6892 | Buy Now |
DISTI #
3119171
|
Farnell | IC, LED DRIVER LINEAR 16-SOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 8 |
|
$0.9638 / $1.8228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5916ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5916ID
Texas Instruments
8-bit constant-current LED sink driver 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5916ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5916ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5916IDG4 | 8-bit constant-current LED sink driver 16-SOIC -40 to 125 | Texas Instruments | TLC5916ID vs TLC5916IDG4 |
TLC5916QDRQ1 | Automotive 8-bit constant-current LED sink drivers 16-SOIC -40 to 125 | Texas Instruments | TLC5916ID vs TLC5916QDRQ1 |
TLC5916IDRG4 | 8-Bit Constant-Current LED Sink Driver 16-SOIC -40 to 125 | Texas Instruments | TLC5916ID vs TLC5916IDRG4 |