-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL5001CPSR-ND
|
DigiKey | IC REG CTRLR BCK/BOOST/FLYBK 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3321 In Stock |
|
$1.2700 | Buy Now |
DISTI #
296-10206-1-ND
|
DigiKey | IC REG CTRLR BCK/BOOST/FLYBK 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1993 In Stock |
|
$1.1528 / $2.6200 | Buy Now |
DISTI #
595-TL5001CPSR
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 65 |
|
$1.1500 / $2.6200 | Buy Now |
|
Quest Components | 1137 |
|
$0.7945 / $2.2700 | Buy Now | |
|
Rochester Electronics | TL5001 PWM Controller with Wide Input Range RoHS: Compliant Status: Active Min Qty: 1 | 3321 |
|
$1.0900 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM 8SO | 7534 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BCK/BOOST/FLYBK 8SO | 38300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5001CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001CPSR
Texas Instruments
PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |