-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0177
|
Newark | Pwm Controller, 40V, Dip-8, Input Voltage:6V, Output Voltage:50V, Output Current:20Ma, Supply Voltage Min:3.6V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL5001AIP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7300 / $3.7600 | Buy Now |
DISTI #
2156-TL5001AIP-ND
|
DigiKey | IC REG CTRLR BUCK/BST/FLYBK 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97545 In Stock |
|
$2.1500 | Buy Now |
DISTI #
296-10203-5-ND
|
DigiKey | IC REG CTRLR BUCK/BST/FLYBK 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$1.9276 / $3.9900 | Buy Now |
DISTI #
595-TL5001AIP
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 36 |
|
$1.9700 / $3.9900 | Buy Now |
|
Rochester Electronics | TL5001A PWM Controller with Wide Input Voltage Range RoHS: Compliant Status: Active Min Qty: 1 | 97545 |
|
$1.8500 / $2.1700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM 8-DIP | 4544 |
|
RFQ | |
|
Chip1Cloud | PULSE-WIDTH-MODULATION CONTROL CIRCUITS | 4000 |
|
RFQ | |
DISTI #
3123475
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8980 / $3.4820 | Buy Now |
DISTI #
3123475
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8618 / $3.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5001AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001AIP
Texas Instruments
PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL5001AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5001CP | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-PDIP -25 to 85 | Texas Instruments | TL5001AIP vs TL5001CP |
TL5001MJGB | PWM Controller with wide input range, with ±5% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001AIP vs TL5001MJGB |
TL5001AMJGB | PWM Controller with wide input range, with ±3% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001AIP vs TL5001AMJGB |