Part Details for TL431AF by HTC Korea
Overview of TL431AF by HTC Korea
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL431AFTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
136957 In Stock |
|
$0.1067 | Buy Now |
DISTI #
TL431AF-TT
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT89, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.1060 / $0.7340 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Three Terminal Voltage Reference, 1Output,2.495V,Trim/Adjustable, PSSO3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0750 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.495V~40V 150mA Adjustable SOT-89-3 Voltage References ROHS | 4810 |
|
$0.0859 / $0.1307 | Buy Now |
|
LCSC | 2.495V40V 150mA Adjustable SOT-89-3 Voltage References ROHS | 4810 |
|
$0.0877 / $0.1334 | Buy Now |
|
Sense Electronic Company Limited | NA | 5000 |
|
RFQ |
Part Details for TL431AF
TL431AF CAD Models
TL431AF Part Data Attributes:
|
TL431AF
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TL431AF
HTC Korea
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 48.582 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |