-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0341
|
Newark | Volt Ref, Shunt - Adj, 0 To 70Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, rohs Compliant: Yes |Stmicroelectronics TL431ACL3T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14593 |
|
$0.1710 / $0.4370 | Buy Now |
DISTI #
497-TL431ACL3TCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4369 In Stock |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
TL431ACL3T
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431ACL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2682 | Buy Now |
DISTI #
511-TL431ACL3T
|
Mouser Electronics | Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm RoHS: Compliant | 23647 |
|
$0.1160 / $0.4000 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 23647 |
|
$0.2000 / $0.3900 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
TL431ACL3T
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431ACL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2682 | Buy Now |
DISTI #
TL431ACL3T
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-3, reel,tape Min Qty: 5 | 1675 |
|
$0.0860 / $0.1560 | Buy Now |
|
Ameya Holding Limited | TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - SOT-23 | 165069 |
|
RFQ | |
DISTI #
TL431ACL3T
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: TL431ACL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431ACL3T
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.886 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431ACL3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACL3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431ACL3T vs TL431BIDBVRE4 |
TL432AIDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431ACL3T vs TL432AIDBVRG4 |
TL431AIDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431ACL3T vs TL431AIDBVTG4 |
TL431BIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431ACL3T vs TL431BIDBVR |
TL431AIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431ACL3T vs TL431AIDBVT |
TL431AIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431ACL3T vs TL431AIDBVR |
TL431BIDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431ACL3T vs TL431BIDBVTG4 |
TL432AIDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431ACL3T vs TL432AIDBVRE4 |
TL432IDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431ACL3T vs TL432IDBVRE4 |
TL432BIDBVR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | Texas Instruments | TL431ACL3T vs TL432BIDBVR |