Part Details for TL3AR002FTDG by TE Connectivity
Overview of TL3AR002FTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3AR002FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2214
|
Newark | Res, 0R002, 1W, 2512, Metal Foil, Resistance:0.002Ohm, Product Range:Tl Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity TL3AR002FTDG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1600 |
|
$1.2300 | Buy Now |
DISTI #
16R7811
|
Newark | Smd Current Sense Resistors, Tl Series, 0.002 Ohm, 1 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TL3AR002FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9650 | Buy Now |
DISTI #
2-1625827-1
|
Avnet Americas | Res Metal Foil 2512 0.002 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1625827-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1625827-1
|
Avnet Americas | Res Metal Foil 2512 0.002 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1625827-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1625827-1
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 2-1625827-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for TL3AR002FTDG
TL3AR002FTDG CAD Models
TL3AR002FTDG Part Data Attributes:
|
TL3AR002FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR002FTDG
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.002ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |