-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1347
|
Newark | Voltage Ref, Shunt, 2.5V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl1431 Series, Reference Voltage:2.5V To 36V, Initial Accuracy:0.4%, Temperature Coefficient:± 23Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1431CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
296-10129-5-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
665 In Stock |
|
$0.4299 / $1.0700 | Buy Now |
DISTI #
595-TL1431CD
|
Mouser Electronics | Voltage References Prog Adj Shunt RoHS: Compliant | 4894 |
|
$0.3870 / $1.0000 | Buy Now |
DISTI #
J56:1989_00099843
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2244 | Europe - 1575 |
|
$0.3595 / $0.5516 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 71 |
|
$0.5225 / $0.8709 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 416 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 400 |
|
$0.5806 / $1.4515 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 56 |
|
$0.8709 / $1.4515 | Buy Now |
|
Ameya Holding Limited | SO8 SHUNT VOLTAGE REGULATORS | 50342 |
|
RFQ | |
|
ComSIT USA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 RoHS: Not Compliant | Europe - 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431CD
Texas Instruments
Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL1431CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CDG4 | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | Texas Instruments | TL1431CD vs TL1431CDG4 |
TL1431CDR | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | Texas Instruments | TL1431CD vs TL1431CDR |