Part Details for TL-P-11716-11N-01500-51 by HUBER+SUHNER
Overview of TL-P-11716-11N-01500-51 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-P-11716-11N-01500-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6670
|
Newark | Rf Cable Assembly, 7/16-N Plug, 1.5M, Connector To Connector:7/16 Din Plug To N-Type Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Colour:Black, Product Range:Tl-P Rohs Compliant: Yes |Huber+Suhner TL-P-11716-11N-01500-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.3700 / $421.0700 | Buy Now |
DISTI #
3628-TL-P-11716-11N-01500-51-ND
|
DigiKey | CBL ASSY 7/16DIN-NTYPE PL-P 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.9400 | Buy Now |
DISTI #
455-TLP11N0150051
|
Mouser Electronics | RF Test Cables PIM Test Lead up to 4 GHz, 1.5m length, with straight male 7/16 and N connectors | 0 |
|
$406.8800 / $421.6800 | Order Now |
|
Master Electronics | LOW PIM TEST ASSEMBLIES - 716 (male) - N (male) - 50 Ohm - 4 GHz - 1500mm |
7 Partner Stock |
|
$265.9000 / $422.2700 | Buy Now |