Part Details for TL-P-11716-11716-01500-51 by HUBER+SUHNER
Overview of TL-P-11716-11716-01500-51 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-P-11716-11716-01500-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-TL-P-11716-11716-01500-51-ND
|
DigiKey | CBL ASSY 7/16 DIN PLUG-PLUG 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.9400 | Buy Now |
DISTI #
455-TLP0150051
|
Mouser Electronics | RF Test Cables PIM Test Lead up to 4 GHz, 1.5m length, with straight male 7/16 connectors | 0 |
|
$438.9400 | Order Now |
|
Onlinecomponents.com | LOW PIM TEST ASSEMBLIES - 716 (male) - 716 (male) - 50 Ohm - 4 GHz - 1500mm | 0 |
|
$260.6900 / $413.9900 | Buy Now |