Part Details for TL-8A-11SMA-11SMA-01500-51 by HUBER+SUHNER
Overview of TL-8A-11SMA-11SMA-01500-51 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-8A-11SMA-11SMA-01500-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1175
|
Newark | Rf Coaxial, Sma Straight Plug, 1.5M, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Colour:Black, Product Range:Tl-8A Series, Rohs Compliant: Yes |Huber+Suhner TL-8A-11SMA-11SMA-01500-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.2900 / $301.8500 | Buy Now |
DISTI #
3628-TL-8A-11SMA-11SMA-01500-51-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.7000 | Buy Now |
DISTI #
455-TL8A11SMASMA1551
|
Mouser Electronics | RF Cable Assemblies TL-8A-11SMA-11SMA-01500-51 RoHS: Compliant | 0 |
|
$309.6900 / $309.7000 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 8 GHz - 1500mm | 0 |
|
$141.7900 / $296.4100 | Buy Now |