Part Details for TL-8A-11N-21N-01500-51 by HUBER+SUHNER
Overview of TL-8A-11N-21N-01500-51 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-8A-11N-21N-01500-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-TL-8A-11N-21N-01500-51-ND
|
DigiKey | CBL ASSY NTYPE JACK TO PLUG 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$329.7900 | Buy Now |
DISTI #
455-L8A11N21N0150051
|
Mouser Electronics | RF Cable Assemblies cable RoHS: Compliant | 0 |
|
$300.6700 / $314.2900 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 8 GHz - 1500mm | 0 |
|
$150.9800 / $315.6400 | Buy Now |