Part Details for TL-8A-11N-11SMA-01500-51 by HUBER+SUHNER
Overview of TL-8A-11N-11SMA-01500-51 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-8A-11N-11SMA-01500-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-TL-8A-11N-11SMA-01500-51-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLG 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.3500 | Buy Now |
DISTI #
455-A11N11SMA0150051
|
Mouser Electronics | RF Test Cables Return Loss Test Lead up to 8 GHz, 1.5m length, with N and SMA straight male connectors RoHS: Compliant | 1 |
|
$312.3400 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 1500mm | 0 |
|
$142.9900 / $298.9500 | Buy Now |
Part Details for TL-8A-11N-11SMA-01500-51
TL-8A-11N-11SMA-01500-51 CAD Models
TL-8A-11N-11SMA-01500-51 Part Data Attributes:
|
TL-8A-11N-11SMA-01500-51
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
TL-8A-11N-11SMA-01500-51
HUBER+SUHNER
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Application | INDOOR | |
Connector Side1 | N MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 10.4 mm | |
Insulator Material | FOAM PE | |
Jacket Material | TPU | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | YES |