Part Details for TKJL5C17B35MPN by ITT Interconnect Solutions
Overview of TKJL5C17B35MPN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TKJL5C17B35MPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1407
|
Newark | Filters |Itt Cannon TKJL5C17B35MPN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,053.9000 / $2,134.1400 | Buy Now |
DISTI #
TKJL5C17B35MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,155.4725 | Buy Now |
DISTI #
TKJL5C17B35MPN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder Pot ST Box Mount 55 Terminal 1 Port - Bulk (Alt: TKJL5C17B35MPN) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,300.9000 / $2,968.5286 | Buy Now |
DISTI #
965-TKJL5C17B35MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,085.8000 | Order Now |
DISTI #
ITTTKJL5C17B35MPN
|
Heilind Electronics | TKJL5C17B35MPN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,033.7900 / $5,969.1500 | Buy Now |
DISTI #
ITTTKJL5C17B35MPN
|
Interstate Connecting Components | TKJL5C17B35MPN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,033.7900 / $5,969.1500 | Buy Now |
Part Details for TKJL5C17B35MPN
TKJL5C17B35MPN CAD Models
TKJL5C17B35MPN Part Data Attributes:
|
TKJL5C17B35MPN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJL5C17B35MPN
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |