Part Details for TKJ5E16B35MPN by ITT Interconnect Solutions
Overview of TKJ5E16B35MPN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TKJ5E16B35MPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1441
|
Newark | Filters |Itt Cannon TKJ5E16B35MPN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,238.0300 / $2,329.7600 | Buy Now |
DISTI #
TKJ5E16B35MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,464.2165 | Buy Now |
DISTI #
TKJ5E16B35MPN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: TKJ5E16B35MPN) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,487.2250 / $3,393.7324 | Buy Now |
DISTI #
965-TKJ5E16B35MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,464.2100 | Order Now |
DISTI #
ITTTKJ5E16B35MPN
|
Heilind Electronics | TKJ5E16B35MPN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,325.1000 / $6,824.1500 | Buy Now |
DISTI #
ITTTKJ5E16B35MPN
|
Interstate Connecting Components | TKJ5E16B35MPN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,325.1000 / $6,824.1500 | Buy Now |
Part Details for TKJ5E16B35MPN
TKJ5E16B35MPN CAD Models
TKJ5E16B35MPN Part Data Attributes:
|
TKJ5E16B35MPN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJ5E16B35MPN
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |