-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-3PN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK20J50D(F)
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-3PN - Bulk (Alt: TK20J50D(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
757-TK20J50D(F)
|
Mouser Electronics | MOSFET PD=280W VDS=500V N-Silicon N CH MOS RoHS: Compliant | 1581 |
|
$1.2500 / $2.6800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 20A I(D), 500V, 0.27OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 68 |
|
$2.2620 / $3.3930 | Buy Now |
DISTI #
TK20J50D(F)
|
Avnet Asia | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-3PN (Alt: TK20J50D(F)) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TK20J50D(F)
|
EBV Elektronik | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-3PN (Alt: TK20J50D(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK20J50D(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK20J50D(F)
Toshiba America Electronic Components
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-3PN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 280 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TK20J50D(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK20J50D(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK20J50D | TRANSISTOR 20 A, 500 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1B, SC-65, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | TK20J50D(F) vs TK20J50D |