-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0302
|
Newark | Lin Transceiver, Aec-Q100, 5V, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1028T/5V0/20/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
29Y8331
|
Newark | Lin Mini System Basis Chip With Integrated Voltage Regulator/ Reel Rohs Compliant: Yes |Nxp TJA1028T/5V0/20/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 / $1.0400 | Buy Now |
DISTI #
568-13271-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6015 In Stock |
|
$0.7803 / $1.8400 | Buy Now |
DISTI #
771-TJA1028T5V0201J
|
Mouser Electronics | LIN Transceivers LIN transceiver RoHS: Compliant | 3150 |
|
$0.7800 / $1.7900 | Buy Now |
|
Future Electronics | TJA1028T: 3.3V/5V LIN Transceiver with Integrated Voltage Regulator -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$0.7950 / $0.8250 | Buy Now |
DISTI #
71248960
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2338 | Americas - 2500 |
|
$0.9750 / $1.4375 | Buy Now |
DISTI #
SMC-TJA1028T/5V0/20/1J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1232 |
|
RFQ | |
DISTI #
SMC-TJA1028T/5V0/20/1J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201028 | 18 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
DISTI #
TJA1028T/5V0/20/1J
|
Avnet Silica | LIN Transceiver, 20 Kbaud, LIN 2.X, SAE J2602, 4.5V to 28V Supply, 5.0V/70mA, AEC-Q100, SOIC-8 (Alt: TJA1028T/5V0/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1028T/5V0/20/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1028T/5V0/20/1J
NXP Semiconductors
TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |