Datasheets
TJA1028T/3V3/20/1J by: NXP Semiconductors

TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin

Part Details for TJA1028T/3V3/20/1J by NXP Semiconductors

Overview of TJA1028T/3V3/20/1J by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for TJA1028T/3V3/20/1J

Part # Distributor Description Stock Price Buy
DISTI # 85Y0300
Newark Lin Transceiver, Aec-Q100, 3.3V, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1028T/3V3/20/1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1344
  • 1 $1.9100
  • 10 $1.7200
  • 25 $1.6200
  • 50 $1.5000
  • 100 $1.3800
  • 250 $1.3000
  • 500 $1.1300
$1.1300 / $1.9100 Buy Now
DISTI # 29Y8330
Newark Lin Mini System Basis Chip With Integrated Voltage Regulator/ Reel Rohs Compliant: Yes |Nxp TJA1028T/3V3/20/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0400
  • 3,000 $0.9770
  • 6,000 $0.9280
  • 12,000 $0.8350
  • 18,000 $0.8040
  • 30,000 $0.7730
$0.7730 / $1.0400 Buy Now
DISTI # 568-15184-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4993
In Stock
  • 1 $1.8400
  • 10 $1.6540
  • 25 $1.5608
  • 100 $1.3297
  • 250 $1.2486
  • 500 $1.0925
  • 1,000 $0.9052
  • 2,500 $0.8428
  • 5,000 $0.8116
  • 12,500 $0.7803
$0.7803 / $1.8400 Buy Now
DISTI # 771-TJA1028T3V3201J
Mouser Electronics LIN Transceivers LIN transceiver RoHS: Compliant 4987
  • 1 $1.8400
  • 10 $1.5700
  • 100 $1.3300
  • 250 $1.2500
  • 500 $1.1000
  • 1,000 $0.9050
  • 2,500 $0.8240
  • 5,000 $0.8110
  • 10,000 $0.7800
$0.7800 / $1.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.7930
$0.7930 Buy Now
DISTI # 77771712
Verical LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Americas - 2500
  • 20 $1.4250
  • 50 $1.3375
  • 100 $1.1700
  • 200 $1.1163
  • 500 $1.1138
  • 1,000 $1.0225
  • 2,000 $0.9713
  • 2,500 $0.9688
$0.9688 / $1.4250 Buy Now
Rochester Electronics TJA1028T - LIN transceiver with integrated voltage regulator RoHS: Compliant Status: Active Min Qty: 1 826
  • 1 $0.9915
  • 25 $0.9717
  • 100 $0.9320
  • 500 $0.8924
  • 1,000 $0.8428
$0.8428 / $0.9915 Buy Now
DISTI # TJA1028T/3V3/20/1J
Avnet Silica LIN Transceiver 1TX 1RX 20kBd 8-Pin SO T/R (Alt: TJA1028T/3V3/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TJA1028T/3V3/20/1J
Avnet Silica LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R (Alt: TJA1028T/3V3/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TJA1028T/3V3/20/1J
EBV Elektronik LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R (Alt: TJA1028T/3V3/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 2500
Buy Now
DISTI # TJA1028T/3V3/20/1J
EBV Elektronik LIN Transceiver 1TX 1RX 20kBd 8-Pin SO T/R (Alt: TJA1028T/3V3/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

Part Details for TJA1028T/3V3/20/1J

TJA1028T/3V3/20/1J CAD Models

TJA1028T/3V3/20/1J Part Data Attributes:

TJA1028T/3V3/20/1J NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TJA1028T/3V3/20/1J NXP Semiconductors TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Manufacturer Package Code SOT96-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 4.5 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type LIN TRANSCEIVER
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1028T/3V3/20/1J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1028T/3V3/20/1J by NXP Semiconductors

  • Please alert me when TJA1028T/3V3/20/1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TJA1028T/3V3/20/1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1028T/3V3/20/1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TJA1028T/3V3/20/1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1028T/3V3/20/1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1028T/3V3/20/1J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: