Part Details for TIP122 by Minos
Overview of TIP122 by Minos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 1000@3V,0.5A NPN 5A 2W TO-220 Darlington Transistors ROHS | 880 |
|
$0.1065 / $0.2112 | Buy Now |
|
LCSC | 100V 10003V0.5A NPN 5A 2W TO-220 Darlington Transistors ROHS | 880 |
|
$0.1087 / $0.2155 | Buy Now |