Part Details for TIP107 by SPC Multicomp
Overview of TIP107 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6663
|
Newark | Trans, Pnp, 100V, 8A, 150Deg C, 80W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:80W, Dc Collector Current:8A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:200Hfe Rohs Compliant: Yes |Multicomp Pro TIP107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 766 |
|
$0.2300 / $0.6310 | Buy Now |
Part Details for TIP107
TIP107 CAD Models
TIP107 Part Data Attributes:
|
TIP107
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP107
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 [PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |