Part Details for TIP107 by NTE Electronics Inc
Overview of TIP107 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Bipolar Transistor - 8A I(C) - 100V V(BR)CEO - 1-Element - PNP - Silicon - TO-220AB - Plastic/Epoxy - 3 Pin |
1000 In Stock |
|
$0.8740 / $1.3300 | Buy Now |
|
Master Electronics | Power Bipolar Transistor - 8A I(C) - 100V V(BR)CEO - 1-Element - PNP - Silicon - TO-220AB - Plastic/Epoxy - 3 Pin |
1000 In Stock |
|
$0.8740 / $1.3300 | Buy Now |
Part Details for TIP107
TIP107 CAD Models
TIP107 Part Data Attributes:
|
TIP107
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TIP107
NTE Electronics Inc
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-18 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |