Part Details for THS5010KJ by TE Connectivity
Overview of THS5010KJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS5010KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4079
|
Newark | Through Hole Wirewound Resistor, Ths Series, 10 Kohm, 50 W, - 5%, 1.25 Kv, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS5010KJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$2.3900 / $4.4900 | Buy Now |
DISTI #
18R9123
|
Newark | Resistor Wirewound, 10Kohm, 50W, 5%, Resistance:10Kohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Element Type:Wirewound, Temperature Coefficient:± 30Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS5010KJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.4400 | Buy Now |
DISTI #
A132032-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
13 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
5-1879071-9
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1879071-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1670 / $2.6077 | Buy Now |
DISTI #
279-THS5010KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10 KOhms 50W 30PPM RoHS: Compliant | 229 |
|
$2.3300 / $4.8200 | Buy Now |
|
Onlinecomponents.com | THS50 10K 5% RoHS: Compliant |
1975 In Stock |
|
$2.2400 / $5.0000 | Buy Now |
DISTI #
5-1879071-9
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 5-1879071-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS50 10K 5% RoHS: Compliant |
1975 In Stock |
|
$2.2400 / $5.0000 | Buy Now |
Part Details for THS5010KJ
THS5010KJ CAD Models
THS5010KJ Part Data Attributes:
|
THS5010KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS5010KJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |