Part Details for THS5010KJ (ALTERNATE: 5-1879071-9) by TE Connectivity
Overview of THS5010KJ (ALTERNATE: 5-1879071-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS5010KJ (ALTERNATE: 5-1879071-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70298314
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 10kOhm +/-5% 50W | TE Connectivity THS5010KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $7.1700 | RFQ |