Part Details for THS2512RJ (ALTERNATE: 2-1879075-5) by TE Connectivity
Overview of THS2512RJ (ALTERNATE: 2-1879075-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS2512RJ (ALTERNATE: 2-1879075-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288924
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 12Ohm +/-5% 25W | TE Connectivity THS2512RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 / $5.7600 | RFQ |