Part Details for THS1550RJ by TE Connectivity
Overview of THS1550RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS1550RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7310
|
Newark | Res, Wirewound, 50R, 15W, Solder, Resistance:50Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS1550RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
A131965-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 15W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
261 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
2-1879074-3
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879074-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
17R7310
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R7310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
279-THS1550RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 50R 5% RoHS: Compliant | 129 |
|
$1.5300 / $3.4300 | Buy Now |
|
Onlinecomponents.com | THS15 50R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
1554 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
17R7310
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R7310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
2-1879074-3
|
Avnet Americas | Resistor, 50 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879074-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
2-1879074-3
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 2-1879074-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS15 50R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
1554 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |