-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 14-Bit, 8 Msps Adc Single Ch., Diff. Input, Dsp/Up If, Pgmable Gain Amp 48-HTQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS1408MPHPEP-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48HTQFP Min Qty: 8 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$38.5100 | Buy Now |
DISTI #
296-18132-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48HTQFP Min Qty: 8 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.6958 | Buy Now |
DISTI #
595-THS1408MPHPEP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 14B,8Msps ADC RoHS: Compliant | 10 |
|
$39.0300 / $48.1900 | Buy Now |
|
Rochester Electronics | THS1408-EP Enhanced Product 14-Bit, 8 Msps Adc Single Ch., Diff. Input, Dsp/Up If, Pgmable Gain Amp RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$33.0500 / $38.8800 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 8MSPS 1-CH 48-HTQFP | 874 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS1408MPHPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1408MPHPEP
Texas Instruments
Enhanced Product 14-Bit, 8 Msps Adc Single Ch., Diff. Input, Dsp/Up If, Pgmable Gain Amp 48-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 3.3 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | -3.3 V | |
Conversion Time-Max | 0.125 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0641% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for THS1408MPHPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1408MPHPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051101NXD | 14-Bit, 8 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -55 to 125 | Texas Instruments | THS1408MPHPEP vs 5962-0051101NXD |
THS1408MPHP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, PLASTIC, HTQFP-48 | Texas Instruments | THS1408MPHPEP vs THS1408MPHP |
THS1408IPFB | 14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | THS1408MPHPEP vs THS1408IPFB |
THS1408IPFBG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | THS1408MPHPEP vs THS1408IPFBG4 |