Datasheets
THQM2050152 by: Evans Capacitor Company

Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 6866,

Part Details for THQM2050152 by Evans Capacitor Company

Overview of THQM2050152 by Evans Capacitor Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for THQM2050152

Part # Distributor Description Stock Price Buy
NexGen Digital   1
RFQ

Part Details for THQM2050152

THQM2050152 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

THQM2050152 Part Data Attributes:

THQM2050152 Evans Capacitor Company
Buy Now Datasheet
Compare Parts:
THQM2050152 Evans Capacitor Company Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 6866,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EVANS CAPACITOR CO
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 250 mΩ
Height 11.43 mm
Length 17.272 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 6866
Surface Mount NO
Terminal Shape WIRE
Width 16.764 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THQM2050152 by Evans Capacitor Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THQM2050152 by Evans Capacitor Company

  • Please alert me when THQM2050152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following THQM2050152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THQM2050152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following THQM2050152 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THQM2050152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THQM2050152 by Evans Capacitor Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: