-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THN 15-2411 by Traco Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-41151-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
ZIOL2411BI1R | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver | |
ZIOL2411BI1W | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2763
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 15 W, 5 V, 3 A Rohs Comp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$31.4800 / $37.7800 | Buy Now |
DISTI #
1951-1002-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
764 In Stock |
|
$29.4125 / $40.2400 | Buy Now |
DISTI #
495-THN-15-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (... more RoHS: Compliant | 146 |
|
$32.4200 / $39.3300 | Buy Now |
DISTI #
70421113
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power THN ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1200 / $39.0200 | RFQ |
DISTI #
21277300
|
Verical | Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 383 |
|
$62.9937 | Buy Now |
DISTI #
69701715
|
Verical | Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$33.1230 / $37.2651 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 24 |
|
$44.1422 / $51.9320 | Buy Now | |
DISTI #
THN15-2411
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 3000mA, 1"x1" Min Qty: 1 | 3 |
|
$35.1600 / $39.6400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 15W 18-36Vin 5V 3A, 6-DIP TH | 50 |
|
$120.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy