Part Details for TG74-1406N1LF by Halo Electronics Inc
Overview of TG74-1406N1LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG74-1406N1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG74-1406N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG74-1406N1LF) RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1224 / $1.3162 | Buy Now |
DISTI #
493-TG74-1406N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 468 |
|
$1.1500 / $4.6000 | Buy Now |
DISTI #
TG74-1406N1LF
|
Avnet Silica | SMD ISOLATION MODULE (Alt: TG74-1406N1LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG74-1406N1LF
TG74-1406N1LF CAD Models
TG74-1406N1LF Part Data Attributes:
|
TG74-1406N1LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG74-1406N1LF
Halo Electronics Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIEGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10 BASE-T | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2CT | |
Width | 7.11 mm |