Part Details for TG39P000050 by APEM Inc
Overview of TG39P000050 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG39P000050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2863
|
Newark | Slide Switch, straight, spdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:3 Rohs Compliant: Yes |Apem TG39P000050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $10.8200 | Buy Now |
DISTI #
TG39P000050-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6328 | Buy Now |
DISTI #
642-TG39P050
|
Mouser Electronics | Slide Switches ON OFF ON VERT. SEAL RoHS: Compliant | 77 |
|
$5.1200 / $6.7100 | Buy Now |
DISTI #
75002979
|
RS | SLIDE SWITCH TG PCB MOUNT | APEM Components TG39P000050 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
58 In Stock |
|
$3.0800 / $6.1900 | Buy Now |
DISTI #
51530725
|
Verical | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 55 |
|
$6.8481 / $8.0494 | Buy Now |
|
Master Electronics | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
58 In Stock |
|
$3.0800 / $6.1900 | Buy Now |
Part Details for TG39P000050
TG39P000050 CAD Models
TG39P000050 Part Data Attributes
|
TG39P000050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TG39P000050
APEM Inc
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.118 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | HIGH TYPE | |
Additional Feature | WASHABLE | |
Body Breadth | 5 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 10.1 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.129 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |