-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-S050N2RL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount - Rail/Tube (Alt: TG110-S050N2RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 275 |
|
$1.4030 / $1.6452 | Buy Now |
DISTI #
493-TG110-S050N2RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port RoHS: Compliant | 5004 |
|
$1.6900 / $5.7500 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 521 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 1Tube |
|
$1.6100 / $1.8400 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.6100 / $1.8400 | Buy Now |
DISTI #
67616660
|
Verical | Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 40 Package Multiple: 40 Date Code: 2252 | Americas - 40 |
|
$1.5677 / $1.7789 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 114 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 673 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | TG110-S050N2RL | 6136 |
|
$0.8820 / $2.1000 | Buy Now |
|
Quest Components | TG110-S050N2RL | 9 |
|
$1.8900 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-S050N2RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S050N2RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 5.08 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 0.4 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |