Part Details for TFPC5001 by L-com Inc
Overview of TFPC5001 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for TFPC5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2265
|
Newark | C5E Ftp 4Pr/24 Sld Cmp Wht 1K |L-Com TFPC5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,343.0000 | Buy Now |
DISTI #
73613319
|
RS | Category 5E F/UTP Plenum Rated 24 AWG 4-Pair Solid Conductor White1KFT- | L-com TFPC5001 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$790.0000 | RFQ |
|
Onlinecomponents.com | C5E FTP 4PR/24 SLD CMP WHT 1K | 0 |
|
$693.3300 / $734.3000 | Buy Now |
DISTI #
78818999
|
Verical | TFPC5001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$711.0000 / $790.0000 | Buy Now |
DISTI #
TFPC5001
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!. Min Qty: 1 Package Multiple: 1 | 2 |
|
$711.0000 / $790.0000 | Buy Now |