Part Details for TFML-107-01-L-D-LC-K by Samtec Inc
Overview of TFML-107-01-L-D-LC-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-107-01-L-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-107-01-L-D-LC-K-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
TFML-107-01-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TFML-107-01-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1500 / $3.4400 | Buy Now |
DISTI #
200-TFML10701LDLCK
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant | 0 |
|
$1.1400 / $3.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1400 / $3.4400 | Buy Now | |
DISTI #
TFML-107-01-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TFML-107-01-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1500 / $3.4400 | Buy Now |
DISTI #
TFML-107-01-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TFML-107-01-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1500 / $3.4400 | Buy Now |
DISTI #
000000000005015264
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.9500 / $3.4400 | Buy Now |
|
Master Electronics | 0 |
|
$1.1400 / $3.4400 | Buy Now | |
DISTI #
5cd92696cd7c1c4c38818393
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.1400 / $3.4400 | Buy Now |
Part Details for TFML-107-01-L-D-LC-K
TFML-107-01-L-D-LC-K CAD Models
TFML-107-01-L-D-LC-K Part Data Attributes:
|
TFML-107-01-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-107-01-L-D-LC-K
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |