-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2049
|
Newark | Conn, R/A Header, 30Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tfm Seriesrohs Compliant: Yes |Samtec TFM-115-02-L-DH-TR Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Reel | 48 |
|
$5.9100 / $9.0400 | Buy Now |
DISTI #
54AJ5426
|
Newark | Pin Header, 30Pos, 2Row, 1.27Mm, Smt R/A, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec TFM-115-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 393 |
|
$4.7900 / $6.4700 | Buy Now |
DISTI #
SAM14695CT-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$4.2750 / $6.8500 | Buy Now |
DISTI #
TFM-115-02-L-DH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts - Tape and Reel (Alt: TFM-115-02-L-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$4.5600 / $6.8500 | Buy Now |
DISTI #
200-TFM11502LDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 7262 |
|
$2.5300 / $6.8500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ T/R RoHS: Compliant |
1000 In Stock |
|
$2.5300 / $6.8500 | Buy Now |
DISTI #
TFM-115-02-L-DH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts - Tape and Reel (Alt: TFM-115-02-L-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$4.5600 / $6.8500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 116 |
|
$7.4630 | Buy Now |
DISTI #
000000000003598184
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.1500 / $6.8500 | Buy Now |
DISTI #
TFM-115-02-L-DH-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts - Tape and Reel (Alt: TFM-115-02-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-L-DH-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |