Part Details for TFM-110-02-S-D-TR by Samtec Inc
Results Overview of TFM-110-02-S-D-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-110-02-S-D-TR Information
TFM-110-02-S-D-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-110-02-S-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7704
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Full Reel, Connector Systems:Board-To-Board, Wire-To-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.2000 | Buy Now |
DISTI #
3937-TFM-110-02-S-D-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
99 In Stock |
|
$6.8500 | Buy Now |
DISTI #
TFM-110-02-S-D-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
TFM-110-02-S-D-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Re... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$2.3424 / $2.8714 | Buy Now |
DISTI #
200-TFM11002SDTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.4400 / $2.6700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$2.0400 / $4.0000 | Buy Now |
DISTI #
5cd92729cd7c1c4c38823c2e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9900 / $3.7700 | Buy Now |
DISTI #
000000000000753093
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.4400 / $3.7700 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$2.0400 / $4.0000 | Buy Now |
Part Details for TFM-110-02-S-D-TR
TFM-110-02-S-D-TR CAD Models
TFM-110-02-S-D-TR Part Data Attributes
|
TFM-110-02-S-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-D-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE & REEL | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-110-02-S-D-TR
This table gives cross-reference parts and alternative options found for TFM-110-02-S-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-S-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ETMM-110-02-L-D-TH | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TFM-110-02-S-D-TR vs ETMM-110-02-L-D-TH |
TSM-110-02-T-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-02-T-DV-P-FR |
TSM-110-03-LM-DH-LC-P | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-03-LM-DH-LC-P |
TSM-110-04-FM-DV-P-TR | Samtec Inc | $1.3780 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-04-FM-DV-P-TR |
TSM-110-03-L-DH-A-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-03-L-DH-A-P-TR |
STMM-110-01-S-D-SM-P | Samtec Inc | $6.8042 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | TFM-110-02-S-D-TR vs STMM-110-01-S-D-SM-P |
TSM-110-02-LM-DV-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-02-LM-DV-LC-P-TR |
STMM-110-01-T-D-RA | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TFM-110-02-S-D-TR vs STMM-110-01-T-D-RA |
TSM-110-03-T-DH-A-P-TR | Samtec Inc | $1.6796 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-S-D-TR vs TSM-110-03-T-DH-A-P-TR |
EHF-110-01-F-D | Samtec Inc | $3.6390 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | TFM-110-02-S-D-TR vs EHF-110-01-F-D |