Part Details for TFDP501-500 by L-com Inc
Overview of TFDP501-500 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDP501-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3833
|
Newark | Shld Ntwrk Cable, Cat5E, 2Pair, 500Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:2 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TFDP501-500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 4 |
|
$1,116.4300 | Buy Now |
DISTI #
72005951
|
RS | Profinet Cat 5e Bulk Cable, Double Shielded, Two-Pair, 22AWG Solid, Green, 500f | L-com TFDP501-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$895.0000 | RFQ |
|
Onlinecomponents.com | PROFINET C5E 2PR 22SLD SF/UTP PLTC TPE GRN 500F | 0 |
|
$785.4800 / $831.9000 | Buy Now |
DISTI #
77731386
|
Verical | TFDP501-500 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$716.0000 / $895.0000 | Buy Now |
DISTI #
3494413
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$2,137.2011 | Buy Now |
DISTI #
3494413
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$2,009.4015 | Buy Now |
DISTI #
TFDP501-500
|
L-com US | L-com's Profinet TFDP5 line of outdoor/industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which meet Category 5e, 2-pair electrical specs. Available in solid or stranded 22AWG conductors that fit Profinet Type A, B or C applications. The stranded options are high-flex and have been tested to 1 & 10 million flex cycles. All cables are Category 5e channel and PoE 802.3 rated for up to 100m (328ft). TFDP502 is also exposed run rated. L-com offers Profinet RJ45 connectors under the TSPFTPFNS series if needed. Call us with your application today. Min Qty: 1 Package Multiple: 1 | 21 |
|
$716.0000 / $895.0000 | Buy Now |