-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0805-8W-E-1004CT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0805-8W-E-1004CT
|
Venkel Ltd. | Thin Film CR, 0805, 1/8W, �25PPM, 1M, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-8W-E-1004CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-8W-E-1004CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-8W-E-1004CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-8W-E-1004CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10C1004CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs NTR10C1004CTR1KF |
AR05CBC1004N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs AR05CBC1004N |
TC0525C1004T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs TC0525C1004T4E |
TC0525C1004E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs TC0525C1004E4E |
TC0525C1004TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs TC0525C1004TCE |
AR05CBC1004 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-E-1004CT vs AR05CBC1004 |
NTRA10C1004CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-E-1004CT vs NTRA10C1004CTR1KQYF |
AR05CTRC3X1004 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs AR05CTRC3X1004 |
AR08051M0+-0.25%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs AR08051M0+-0.25%TCR25 |
AR05CTRC3X1004N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-1004CT vs AR05CTRC3X1004N |