Part Details for TFC2103 by L-com Inc
Overview of TFC2103 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8450
|
Newark | N/W Cable, Cat5E, 26Awg, 304.8M, Yellow, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Yellow Rohs Compliant: Yes |L-Com TFC2103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 24000 |
|
$0.6020 | Buy Now |
DISTI #
73599790
|
RS | Category 5E F/UTP PVC Patch 26 AWG 4-Pair Stranded Yellow1KFT- | L-com TFC2103 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$353.9900 | RFQ |
|
Onlinecomponents.com | C5E FTP 4PR/26 STR PVC YLW 1K | 0 |
|
$314.4400 / $338.7600 | Buy Now |
DISTI #
77774600
|
Verical | TFC2103 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$283.1920 / $353.9900 | Buy Now |
DISTI #
4215975
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$516.5786 / $673.2811 | Buy Now |
DISTI #
4215975
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$501.3690 / $653.4522 | Buy Now |
DISTI #
TFC2103
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 24 |
|
$283.1900 / $353.9900 | Buy Now |