Part Details for TF2103-3AS by TFSS
Overview of TF2103-3AS by TFSS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2103-3AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Half Bridge 290mA 10V~20V 600mA PDIP-8 Gate Drive ICs ROHS | 564 |
|
$0.3947 / $0.7177 | Buy Now |
|
LCSC | Half Bridge 2 Non-Insulated 290mA 70ns 35ns 10V20V 600mA PDIP-8 Gate Drive ICs ROHS | 564 |
|
$0.4028 / $0.7324 | Buy Now |